Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1676750
Order Code3286584
Product RangeHC-M-02-PN
Also Known As1676750, HC-M-PN2-6,00-ST
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £7.220 |
Price for:Each
Minimum: 10
Multiple: 10
£72.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1676750
Order Code3286584
Product RangeHC-M-02-PN
Also Known As1676750, HC-M-PN2-6,00-ST
Technical Datasheet
Product RangeHC-M-02-PN
Contact GenderPin
Wire Size AWG Max-
Contact Termination Type-
Current Rating-
Contact MaterialDelrin Acetal
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HC-M-02-PN
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
-
Contact Material
Delrin Acetal
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00176