Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1580228
Order Code3286179
Product RangeHEAVYCON HC-K-KV Series
Also Known As1580228, HC-M-KV-M25(1X10/1X11)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1580228
Order Code3286179
Product RangeHEAVYCON HC-K-KV Series
Also Known As1580228, HC-M-KV-M25(1X10/1X11)
Technical Datasheet
Thread SizeM25
Cable Diameter Min10.5mm
Cable Diameter Max11mm
Cable Gland MaterialBrass
Gland ColourSilver
IP / NEMA RatingIP65
Product RangeHEAVYCON HC-K-KV Series
Technical Specifications
Thread Size
M25
Cable Diameter Max
11mm
Gland Colour
Silver
Product Range
HEAVYCON HC-K-KV Series
Cable Diameter Min
10.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74199990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07741