Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1420930
Order Code3286926
Product RangeHEAVYCON
Also Known As1420930, HC-EVO-B06-HHFS-2B-PL-BK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £10.930 |
Price for:Each
Minimum: 1
Multiple: 1
£10.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1420930
Order Code3286926
Product RangeHEAVYCON
Also Known As1420930, HC-EVO-B06-HHFS-2B-PL-BK
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry, Top Entry
Connector Body MaterialNylon (Polyamide) Body
Locking Type1 Lever
Rectangular Shell SizeB6
For Use WithPhoenix HC-B6, BB10, DD24, M Series Heavy Duty Inserts
Product RangeHEAVYCON
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry, Top Entry
Locking Type
1 Lever
For Use With
Phoenix HC-B6, BB10, DD24, M Series Heavy Duty Inserts
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
B6
Product Range
HEAVYCON
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0757