Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411192
Order Code3258151
Also Known As1411192, G-INSEC-M40-M68N-NCRS-S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | £18.960 |
Price for:Each
Minimum: 5
Multiple: 5
£94.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411192
Order Code3258151
Also Known As1411192, G-INSEC-M40-M68N-NCRS-S
Technical Datasheet
Thread SizeM40
Cable Diameter Min19mm
Cable Diameter Max27mm
Cable Gland MaterialBrass
Gland ColourSilver
IP / NEMA RatingIP68
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Thread Size
M40
Cable Diameter Max
27mm
Gland Colour
Silver
Product Range
-
Cable Diameter Min
19mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74199990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17204