Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1724660
Order Code1793090
Product RangeFRONT
Also Known As1724660, FRONT 2,5-H/SA 5/ 5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | £4.650 |
Price for:Each
Minimum: 20
Multiple: 20
£93.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1724660
Order Code1793090
Product RangeFRONT
Also Known As1724660, FRONT 2,5-H/SA 5/ 5
Technical Datasheet
Pitch Spacing5mm
No. of Positions5Ways
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage400V
Product RangeFRONT
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
400V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Ways
Wire Size (AWG)
30AWG to 14AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
FRONT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018