Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1407898
Order Code3294814
Also Known As1407898, FOC-V14-C1ZNI-S/SJFG
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1407898
Order Code3294814
Also Known As1407898, FOC-V14-C1ZNI-S/SJFG
Technical Datasheet
Fibre Optic Connector TypeSC-RJ
Fibre Type-
Fibre Diameter-
Connector Body MaterialZinc Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
SC-RJ
Fibre Diameter
-
Product Range
-
Fibre Type
-
Connector Body Material
Zinc Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0971