Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907261
Order Code3252551
Product RangeFLT-SEC-H Series
Also Known As2907261, FLT-SEC-H-T1-440/25-P
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £544.480 |
Price for:Each
Minimum: 1
Multiple: 1
£544.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907261
Order Code3252551
Product RangeFLT-SEC-H Series
Also Known As2907261, FLT-SEC-H-T1-440/25-P
Technical Datasheet
Suppressor TypeLightning Surge Arrester
No. of Poles-
SPD TypeType 1
Peak Surge Current50kA
Continuing Operating Voltage Max440VAC
Suppressor MountingPlug In / Socket
Product RangeFLT-SEC-H Series
Plug Type-
SVHCN,N-dimethylacetamide (21-Jan-2025)
Technical Specifications
Suppressor Type
Lightning Surge Arrester
SPD Type
Type 1
Continuing Operating Voltage Max
440VAC
Product Range
FLT-SEC-H Series
SVHC
N,N-dimethylacetamide (21-Jan-2025)
No. of Poles
-
Peak Surge Current
50kA
Suppressor Mounting
Plug In / Socket
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:N,N-dimethylacetamide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3971