Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2891075
Order Code3294207
Also Known As2891075, FL SWITCH 4800E-P1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2891075
Order Code3294207
Also Known As2891075, FL SWITCH 4800E-P1
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max-
No. of Outputs-
Output Voltage - Output 1-
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom48V
DC / DC Converter Output Type-
Width-
Height-
Depth-
Input Voltage DC Min36V
Input Voltage DC Max75V
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
-
Output Current - Output 1
-
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
-
Height
-
Input Voltage DC Min
36V
Product Range
-
DC / DC Converter Type
Module
Output Power Max
-
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
-
Depth
-
Input Voltage DC Max
75V
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.136