Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2700193
Order Code3260263
Also Known As2700193, FL MGUARD LIC VPN-250
Technical Datasheet
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2700193
Order Code3260263
Also Known As2700193, FL MGUARD LIC VPN-250
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit ContentsLicense-upto 250 Additional VPN Online Connections
Supply Voltage Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
No SVHC (21-Jan-2025)
Current Rating
-
Kit Contents
License-upto 250 Additional VPN Online Connections
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023