Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2701356
Order Code3260257
Also Known As2701356, FL MGUARD LIC FW RD
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2701356
Order Code3260257
Also Known As2701356, FL MGUARD LIC FW RD
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Supply Voltage Max-
Product Range-
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
-
Kit Contents
Activation License-Firewall / Router Redundancy Function
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0285