Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830510
Order Code3241905
Product RangeEMSP-AL
Also Known As0830510 (EMSP-AL (39X15))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
45+ | £4.650 |
Price for:Each
Minimum: 45
Multiple: 45
£209.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830510
Order Code3241905
Product RangeEMSP-AL
Also Known As0830510 (EMSP-AL (39X15))
Technical Datasheet
Label TypeSelf Adhesive
Label Height15mm
Label Width39mm
Label Diameter-
Label MaterialAluminium
Label Colour-
Pack Quantity1
Product RangeEMSP-AL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Self Adhesive
Label Width
39mm
Label Material
Aluminium
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Label Height
15mm
Label Diameter
-
Label Colour
-
Product Range
EMSP-AL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00181