Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0800236
Order Code3242170
Product RangeEMLC
Also Known As0800236 (EMLC (15X9)R YE)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £129.910 |
Price for:Each
Minimum: 1
Multiple: 1
£129.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0800236
Order Code3242170
Product RangeEMLC
Also Known As0800236 (EMLC (15X9)R YE)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height9mm
Label Width15mm
Label Diameter-
Label MaterialPolyamide
Label ColourYellow
Pack Quantity2500
Product RangeEMLC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
15mm
Label Material
Polyamide
Pack Quantity
2500
SVHC
No SVHC (21-Jan-2025)
Label Height
9mm
Label Diameter
-
Label Colour
Yellow
Product Range
EMLC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2161