Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902954
Order Code3285220
Product RangeELR
Also Known As2902954, ELR H51-9-DIN-RAIL-SET
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902954
Order Code3285220
Product RangeELR
Also Known As2902954, ELR H51-9-DIN-RAIL-SET
Technical Datasheet
Motor Starter TypeHybrid Motor Starter
Power Rating7W
No. of PhasesThree Phase
No. of Poles-
Current Rating40mA
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
IP / NEMA RatingIP20
Product RangeELR
SVHCLead (21-Jan-2025)
Technical Specifications
Motor Starter Type
Hybrid Motor Starter
No. of Phases
Three Phase
Current Rating
40mA
Supply Voltage Max
30VDC
Product Range
ELR
Power Rating
7W
No. of Poles
-
Supply Voltage Min
19.2VDC
IP / NEMA Rating
IP20
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5003