Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900539
Order Code3252343
Product RangeELR
Also Known As2900539, ELR H5-SC-230AC/500AC-9
Technical Datasheet
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900539
Order Code3252343
Product RangeELR
Also Known As2900539, ELR H5-SC-230AC/500AC-9
Technical Datasheet
Motor Starter TypeHybrid Motor Starter
Power Rating16.1W
No. of PhasesThree Phase
No. of Poles-
Current Rating9A
Supply Voltage Min85VAC
Supply Voltage Max253VAC
IP / NEMA RatingIP20
Product RangeELR
SVHCLead (21-Jan-2025)
Technical Specifications
Motor Starter Type
Hybrid Motor Starter
No. of Phases
Three Phase
Current Rating
9A
Supply Voltage Max
253VAC
Product Range
ELR
Power Rating
16.1W
No. of Poles
-
Supply Voltage Min
85VAC
IP / NEMA Rating
IP20
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2358