Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2297206
Order Code3257921
Product RangeELR 3
Also Known As2297206, ELR 3-230AC/500AC- 2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2297206
Order Code3257921
Product RangeELR 3
Also Known As2297206, ELR 3-230AC/500AC- 2
Technical Datasheet
Load Current2A
Operating Voltage Max575VAC
Control Voltage Max253VAC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min92VAC
Product RangeELR 3
SVHCLead (21-Jan-2025)
Technical Specifications
Load Current
2A
Control Voltage Max
253VAC
Contactor Mounting
DIN Rail
Operating Voltage Min
48VAC
Product Range
ELR 3
Operating Voltage Max
575VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
92VAC
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4198