Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240167
Order Code3259526
Also Known As3240167, EC 2,5 P TR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240167
Order Code3259526
Also Known As3240167, EC 2,5 P TR
Technical Datasheet
No. of Rows2 Row
No. of Positions24Ways
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Pitch Spacing8mm
Rated Current24A
Rated Voltage450V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
8mm
Rated Voltage
450V
SVHC
To Be Advised
No. of Positions
24Ways
Wire Size AWG Max
14AWG
Rated Current
24A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02007