Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0899001
Order Code3285251
Also Known As0899001 (E S6 A 150X100X80)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £325.570 |
Price for:Each
Minimum: 1
Multiple: 1
£325.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0899001
Order Code3285251
Also Known As0899001 (E S6 A 150X100X80)
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialStainless Steel
External Height - Metric100mm
External Width - Metric150mm
External Depth - Metric80mm
IP RatingIP66
Body ColourSilver
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial5.91"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
100mm
External Depth - Metric
80mm
Body Colour
Silver
External Height - Imperial
3.94"
External Depth - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Stainless Steel
External Width - Metric
150mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
-
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.193