Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1727618
Order Code1793657
Product RangeDFK-PC
Also Known As1727618, DFK-PC 5/5-G-7.62
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £5.110 |
Price for:Each
Minimum: 10
Multiple: 10
£51.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1727618
Order Code1793657
Product RangeDFK-PC
Also Known As1727618, DFK-PC 5/5-G-7.62
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions5Ways
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current41A
Rated Voltage630V
Product RangeDFK-PC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
7.62mm
Conductor Area CSA
-
Rated Current
41A
Product Range
DFK-PC
No. of Positions
5Ways
Wire Connection Method
Clamp
Rated Voltage
630V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0706