Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1727582
Order Code1793654
Product RangeDFK-PC
Also Known As1727582 (DFK-PC 5/ 2-G-7,62)
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1727582
Order Code1793654
Product RangeDFK-PC
Also Known As1727582 (DFK-PC 5/ 2-G-7,62)
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Ways
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current41A
Rated Voltage630V
Product RangeDFK-PC
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DFK-PC series Printed-Circuit Board Connector is mounted on the housing panel by means of tool-free snap-lock mechanism or conventional screw connection. It is suitable for soldering onto the PCB.
- Panel thickness of 1 to 3mm
- Feed-through headers for use in combination with all PC 5 plugs
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Conductor Area CSA
-
Rated Current
41A
Product Range
DFK-PC
No. of Positions
2Ways
Wire Connection Method
Clamp
Rated Voltage
630V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0118