Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1840625
Order Code3239725
Product RangeCOMBICON DFK-PC
Also Known As1840625, DFK-PC 4/ 9-GF-7,62
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 50+ | £10.780 | 
Price for:Each
Minimum: 50
Multiple: 50
£539.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1840625
Order Code3239725
Product RangeCOMBICON DFK-PC
Also Known As1840625, DFK-PC 4/ 9-GF-7,62
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions9Ways
Rated Current20A
Rated Voltage630V
Block OrientationScrew Clamp Right Angle
Product RangeCOMBICON DFK-PC
SVHCLead (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
9Ways
Rated Voltage
630V
Product Range
COMBICON DFK-PC
Pitch Spacing
7.62mm
Rated Current
20A
Block Orientation
Screw Clamp Right Angle
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03719