Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1861154
Order Code3239716
Product RangeCOMBICON DFK-PC
Also Known As1861154, DFK-PC 4/ 2-G-7,62-FS4,8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | £2.990 |
Price for:Each
Minimum: 50
Multiple: 50
£149.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1861154
Order Code3239716
Product RangeCOMBICON DFK-PC
Also Known As1861154, DFK-PC 4/ 2-G-7,62-FS4,8
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions2Ways
Rated Current15A
Rated Voltage400V
Block OrientationQuick Connect Vertical
Product RangeCOMBICON DFK-PC
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
400V
Product Range
COMBICON DFK-PC
Pitch Spacing
7.62mm
Rated Current
15A
Block Orientation
Quick Connect Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00541