Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1726499
Order Code3239714
Product RangeMINI COMBICON DFK-MC
Also Known As1726499, DFK-MC 1,5/13-GF-3,81 BS:1-13
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1726499
Order Code3239714
Product RangeMINI COMBICON DFK-MC
Also Known As1726499, DFK-MC 1,5/13-GF-3,81 BS:1-13
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions13Ways
Rated Current8A
Rated Voltage160V
Block OrientationQuick Connect Vertical
Product RangeMINI COMBICON DFK-MC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
13Ways
Rated Voltage
160V
Product Range
MINI COMBICON DFK-MC
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Quick Connect Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00863