Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212133
Order Code3257701
Product RangeCUTFOX
Also Known As1212133, CUTFOX 52
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £386.720 |
Price for:Each
Minimum: 1
Multiple: 1
£386.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212133
Order Code3257701
Product RangeCUTFOX
Also Known As1212133, CUTFOX 52
Technical Datasheet
Overall Length325mm
Cutting Capacity Max52mm
For Use WithCopper and Aluminium Cables
Blade Edge-
Product RangeCUTFOX
Technical Specifications
Overall Length
325mm
For Use With
Copper and Aluminium Cables
Product Range
CUTFOX
Cutting Capacity Max
52mm
Blade Edge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3863