Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800022
Order Code3285333
Also Known As2800022, CN-LAMBDA/4-0.47-SB
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800022
Order Code3285333
Also Known As2800022, CN-LAMBDA/4-0.47-SB
Technical Datasheet
Peak Surge Current30kA
Impedance50ohm
Suppressor MountingPlug In
Product Range-
No. of Poles1 Pole
Technical Specifications
Peak Surge Current
30kA
Suppressor Mounting
Plug In
No. of Poles
1 Pole
Impedance
50ohm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1906