Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No5031388
Order Code3242151
Product RangeBMK
Also Known As5031388, BMK 20X 8 YE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | £11.170 | 
Price for:Each
Minimum: 10
Multiple: 10
£111.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No5031388
Order Code3242151
Product RangeBMK
Also Known As5031388, BMK 20X 8 YE
Technical Datasheet
Label TypeSelf Adhesive
Label Height8mm
Label Width20mm
Label Diameter-
Label ColourYellow
Pack Quantity270
Product RangeBMK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Self Adhesive
Label Width
20mm
Label Colour
Yellow
Product Range
BMK
Label Height
8mm
Label Diameter
-
Pack Quantity
270
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 5031388
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01129
