Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1017448
Order Code3268981
Product RangeCLIPLINE
Also Known As1017448, AGK PT 4X6/M10
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £6.690 |
Price for:Each
Minimum: 10
Multiple: 10
£66.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1017448
Order Code3268981
Product RangeCLIPLINE
Also Known As1017448, AGK PT 4X6/M10
Technical Datasheet
Pitch Spacing-
No. of Positions5Ways
Wire Size (AWG)20AWG to 8AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current100A
Rated Voltage1kV
Product RangeCLIPLINE
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
20AWG to 8AWG
Wire Connection Method
Push In
Rated Voltage
1kV
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Ways
Conductor Area CSA
10mm²
Rated Current
100A
Product Range
CLIPLINE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0377