Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0708739
Order Code2778706
Product RangeCLIPLINE
Also Known As0708739 (HDFK 50)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0708739
Order Code2778706
Product RangeCLIPLINE
Also Known As0708739 (HDFK 50)
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size (AWG)6AWG to 0AWG
Wire Size AWG Min6AWG
Wire Size AWG Max0AWG
Conductor Area CSA50mm²
Wire Connection MethodScrew
Rated Current150A
Rated Voltage690V
Product RangeCLIPLINE
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
6AWG to 0AWG
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
690V
SVHC
To Be Advised
No. of Positions
1Ways
Wire Size AWG Min
6AWG
Conductor Area CSA
50mm²
Rated Current
150A
Product Range
CLIPLINE
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1264