Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2980665
Order Code2315539
Product RangePLC-OS
Also Known As2980665, PLC-OSC- 12DC/300DC/ 1
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2980665
Order Code2315539
Product RangePLC-OS
Also Known As2980665, PLC-OSC- 12DC/300DC/ 1
Technical Datasheet
Contact Configuration-
Load Current1A
Operating Voltage Max300VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min12VDC
Control Voltage Min-
Control Voltage Max12VDC
Product RangePLC-OS
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
300VDC
Relay Terminals
Screw
Operating Voltage Min
12VDC
Control Voltage Max
12VDC
SVHC
No SVHC (15-Jan-2018)
Load Current
1A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
PLC-OS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034