Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2980241
Order Code3259364
Product RangePLC-INTERFACE Series
Also Known As2980241, PLC-BSC-  5DC/ 1/ACT
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2980241
Order Code3259364
Product RangePLC-INTERFACE Series
Also Known As2980241, PLC-BSC-  5DC/ 1/ACT
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating-
Voltage Rating5VDC
Product RangePLC-INTERFACE Series
SVHCTo Be Advised
Alternatives for 2980241
1 Product Found
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
5VDC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
-
Product Range
PLC-INTERFACE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03489