Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906815
Order Code2843626
Product RangeTERMITRAB Series
Also Known As2906815, TTC-6P-1X2-24DC-PT-I
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £121.790 |
Price for:Each
Minimum: 1
Multiple: 1
£121.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906815
Order Code2843626
Product RangeTERMITRAB Series
Also Known As2906815, TTC-6P-1X2-24DC-PT-I
Technical Datasheet
Suppressor TypeMains Surge Protector
Peak Surge Current20kA
Continuing Operating Voltage Max30VDC
Voltage Rating24VDC
Suppressor MountingDIN Rail
Product RangeTERMITRAB Series
Response Time100ns
SVHCLead (21-Jan-2025)
Technical Specifications
Suppressor Type
Mains Surge Protector
Continuing Operating Voltage Max
30VDC
Suppressor Mounting
DIN Rail
Response Time
100ns
Peak Surge Current
20kA
Voltage Rating
24VDC
Product Range
TERMITRAB Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0405