
Product Information
Product Overview
The MCR-C-UI-UI-DCI-NC is a 17.5 x 99 x 114.5mm 3-way Isolation Amplifier used to electrically isolate and convert analogue signals. The device provides electrical isolation of analogue standard signals. The module input and output are supplied via integrated DC/DC converters, which are electrically isolated from the mains. The required auxiliary voltage is indicated via a green power LED. This clearly indicates whether or not auxiliary voltage is available. The MCR module ensures the safe decoupling of a sensor circuit from the evaluation circuit and also prevents the negative effects of several sensor circuits connected with one another. 3-way isolation enables the universal use of modules both locally and close to the control system for signal conversion and electrical isolation, as well as on the transmission path for jumpering high load resistors. Signals are converted by an inductive transmission method.
- Input and output signal range can be configured via DIP switches
- Zero/span adjustment using potentiometers
- Can be supplied configured or unconfigured
- 30Hz Frequency
- 1MΩ Resistance of voltage input
- IP20 Protection rating
Applications
Signal Processing
Technical Specifications
Voltage
1Channels
18VDC
-
To Be Advised
Voltage
0.1%
30VDC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
