Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1821070
Order Code2393489
Product RangePLW
Also Known As1821070, PLW 16-6/ 4-10
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1821070
Order Code2393489
Product RangePLW
Also Known As1821070, PLW 16-6/ 4-10
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Wire Connection MethodPush In Lock
Rated Current41A
Rated Voltage1kV
No. of Levels-
Product RangePLW
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
-
Wire Connection Method
Push In Lock
Rated Voltage
1kV
Product Range
PLW
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Current
41A
No. of Levels
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034473