Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1779893
Order Code1792782
Also Known As1779893, MSTBT 2,5/8-ST
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1779893
Order Code1792782
Also Known As1779893, MSTBT 2,5/8-ST
Technical Datasheet
Pitch Spacing5mm
No. of Positions8Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 1779893
5 Products Found
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
8Ways
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.614164