Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1717019
Order Code3225716
Also Known As1717019, PC 6/ 5-G-7,62
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1717019
Order Code3225716
Also Known As1717019, PC 6/ 5-G-7,62
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions5Ways
Rated Current41A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Header
No. of Positions
5Ways
Rated Voltage
630V
Product Range
-
Pitch Spacing
7.62mm
Rated Current
41A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01222