Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1704059
Order Code2776430
Product RangeCOMBICON
Also Known As1704059, KDS10/SO
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1704059
Order Code2776430
Product RangeCOMBICON
Also Known As1704059, KDS10/SO
Technical Datasheet
Pitch Spacing10mm
No. of Positions1Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current65A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCOMBICON
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
65A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (07-Nov-2024)
No. of Positions
1Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
COMBICON
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161025