Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1700781
Order Code1793089
Product RangeFRONT 2,5
Also Known As1700781, FRONT 2,5-H/SA 5/ 4
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1700781
Order Code1793089
Product RangeFRONT 2,5
Also Known As1700781, FRONT 2,5-H/SA 5/ 4
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage400V
Product RangeFRONT 2,5
SVHCTo Be Advised
Product Overview
The FRONT 2,5 series PCB Terminal Block with 2.54 to 7.62mm pitch and screw connection for wave soldering processes. It has double solder pin for high stability on the PCB and is suitable for flush mounting in the front of devices.
- Generously dimensioned connection cross section up to 2.5 mm²
- Voltage increase through the use of pitch spacers
- Horizontal and vertical types
Applications
Industrial
Notes
400V is achieved when the pitch spacer RZ 2,5-FRONT 2,5-H(V) is inserted.
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
400V
SVHC
To Be Advised
No. of Positions
4Ways
Wire Size (AWG)
24AWG to 14AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
FRONT 2,5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0141