Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1553462
Order Code2545236
Product RangeSPEEDCON Series
Also Known As1553462, SACC-DSI-FS-4CON-L180 SCO
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1553462
Order Code2545236
Product RangeSPEEDCON Series
Also Known As1553462, SACC-DSI-FS-4CON-L180 SCO
Technical Datasheet
Product RangeSPEEDCON Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP54, IP67
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
Technical Specifications
Product Range
SPEEDCON Series
Sensor Connector Gender
Female
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (17-Jan-2022)
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP54, IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
250V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0131