Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1530472
Order Code2497453
Also Known As1530472, SAC-4P- 3,0-PUR/M5FS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1530472
Order Code2497453
Also Known As1530472, SAC-4P- 3,0-PUR/M5FS
Technical Datasheet
Connector Type AM5 Receptacle
Connector Type AM5 Sensor Straight 4 Position Receptacle
Connector to ConnectorM5 Straight Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The SAC-4P- 3,0-PUR/M5FS is a 3m A-coded Sensor/Actuator Cable with 4-position M5 straight socket to free end connection. Made of PUR. This sensor cable comes with gold-plated CuSn contacts, PUR contact carrier, PUR grip body and nickel-plated brass knurls.
- Easy and safe - 100% Electrically tested plug-in components
- Black RAL 9005 external sheath
- PUR outer sheath and PVC conductor insulation
- 1A Rated current at 40°C
- 125V Rated voltage
- ≥10GΩ Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M5 Receptacle
Connector to Connector
M5 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Connector Type A
M5 Sensor Straight 4 Position Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0532