Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1530265
Order Code2497437
Also Known As1530265, SAC-3P-M5MS/ 1,5-PUR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1530265
Order Code2497437
Also Known As1530265, SAC-3P-M5MS/ 1,5-PUR
Technical Datasheet
Connector to ConnectorM5 Straight Plug to Free End
Connector Type AM5 Plug
Connector Type AM5 Sensor Straight 3 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The SAC-3P-M5MS/ 1,5-PUR is a 1.5m A-coded Sensor/Actuator Cable with 3-position M5 straight plug to free end connection. Made of PUR. This sensor cable comes with gold-plated CuSn contacts, PUR contact carrier, PUR grip body and nickel-plated brass knurls.
- Easy and safe - 100% Electrically tested plug-in components
- Black RAL 9005 external sheath
- PUR outer sheath and PVC conductor insulation
- 1A Rated current at 40°C
- 125V Rated voltage
- ≥10GΩ Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M5 Straight Plug to Free End
Connector Type A
M5 Sensor Straight 3 Position Plug
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
-
Connector Type A
M5 Plug
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
4.9ft
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025