Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414911
Order Code3604307
Also Known As1414911, SAC-6P- 3,0-PUR/M12FSM PE SH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £55.210 |
| 5+ | £54.110 |
| 10+ | £53.000 |
| 25+ | £51.900 |
| 50+ | £50.790 |
Price for:Each
Minimum: 1
Multiple: 1
£55.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414911
Order Code3604307
Also Known As1414911, SAC-6P- 3,0-PUR/M12FSM PE SH
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5P + PE Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5P + PE Positions
Cable Length - Imperial
9.8ft
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5547