Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1413997
Order Code2519935
Also Known As1413997, SACC-BP-M-M12/M15-6-THR
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1413997
Order Code2519935
Also Known As1413997, SACC-BP-M-M12/M15-6-THR
Technical Datasheet
Product Range-
Shell Type-
For Use WithPhoenix Contact M12 Plug Inserts
Connector Body MaterialZinc Body
Connector Shell SizeM12
Technical Specifications
Product Range
-
For Use With
Phoenix Contact M12 Plug Inserts
Connector Shell Size
M12
Shell Type
-
Connector Body Material
Zinc Body
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:79070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105