Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1274119
Order Code3976685
Also Known AsUPS-BAT/PB/24DC/12AH, 1274119
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £270.000 |
Price for:Each
Minimum: 1
Multiple: 1
£270.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1274119
Order Code3976685
Also Known AsUPS-BAT/PB/24DC/12AH, 1274119
For Use WithPhoenix Contact QUINT UPS-IQ Series Uninterruptible Power Supplies
Accessory TypeEnergy Storage Device
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
1274119 is a VRLA (Valve Regulated Lead Acid) battery. The device can be installed quickly due to automatic detection of the energy storage and tool free replacement during operation. It also features constant communication with QUINT UPS for continuous monitoring and intelligent management.
- Input: 24V, nominal capacity: 12Ah
- UPS batteries with lead AGM technology offer maximum buffer times
- Temperature-resistant at 0°C to +40°C
- Extremely long service
Technical Specifications
For Use With
Phoenix Contact QUINT UPS-IQ Series Uninterruptible Power Supplies
Product Range
-
Accessory Type
Energy Storage Device
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.734
UN Hazard Code:2800