Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS
Manufacturer Part NoPHILR6P8BP
Order Code4132872
Product RangePhilips Alkaline
Also Known AsGTIN UPC EAN: 8712581622169
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHILIPS
Manufacturer Part NoPHILR6P8BP
Order Code4132872
Product RangePhilips Alkaline
Also Known AsGTIN UPC EAN: 8712581622169
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity-
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity8
Battery Type / SizeAA
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangePhilips Alkaline
SVHCTo Be Advised
Product Overview
Buy 4 Philips Power Alkaline AA batteries and get another 4 batteries free.
- Lasts up to 6x longer than standard zinc carbon batteries
- Mercury and cadmium free
- 5 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
8
Weight
24g
Battery NEDA Code
15A
Product Range
Philips Alkaline
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18