Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS
Manufacturer Part NoPHI6LR61
Order Code4132875
Product RangePhilips Alkaline
Technical Datasheet
107 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £1.800 |
10+ | £1.740 |
50+ | £1.620 |
100+ | £1.570 |
Price for:Each
Minimum: 1
Multiple: 1
£1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS
Manufacturer Part NoPHI6LR61
Order Code4132875
Product RangePhilips Alkaline
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
External Height48.5mm
Battery TerminalsSnap Contact
Pack Quantity1
External Width26.5mm
External Depth17.5mm
Battery Type / SizePP3
Weight47g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangePhilips Alkaline
SVHCTo Be Advised
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
48.5mm
Pack Quantity
1
External Depth
17.5mm
Weight
47g
Battery NEDA Code
1604A
Product Range
Philips Alkaline
Battery Size Code
PP3
Battery Capacity
-
Battery Terminals
Snap Contact
External Width
26.5mm
Battery Type / Size
PP3
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052