Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The 40210350 is a 12V/20W Low Voltage Halogen Capsule Lamp with G4 fitting. Single-ended low voltage capsule lamps, giving crisp white halogen light of professional quality. Ideal for task lighting and decorative in homes, shops, hotels and restaurants. Low pressure standard with UV-block glass.
- 3000h Average life
Applications
Lighting, Commercial, Consumer Electronics
Technical Specifications
Supply Voltage
12V
Length
31mm
Product Range
-
Power Rating
20W
Color Temperature Typ
3000K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005