Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPFANNENBERG
Manufacturer Part NoPF3000 (230V)
Order Code1087245
Technical Datasheet
Product Range-
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
SVHCNo SVHC (17-Jan-2022)
Alternatives for PF3000 (230V)
1 Product Found
Product Overview
The PF3000 (230V) from Pfannenberg is a fan filter for use with medium range applications in plant and machine equipment.
- Designed to meet IP54 and IP55 rating
- UL approved
- Outside dimension is 250mm x 250mm x 121mm
- Ball bearing
- Any horizontal airflow is preferred
- Maximum static pressure of 115pa
- Filtration efficiency of 73%
- Filter material grade (DIN 24185) EU2
- Noise level (DIN 45635) of 55dBA
- Duty cycle of 100%
Applications
Industrial
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
-
Enclosure Material
Plastic
External Height - Metric
-
External Depth - Metric
-
External Width - Imperial
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75