Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPERICOM
Manufacturer Part NoPI7C7300DNAE
Order Code1602281
Technical Datasheet
PCI IC TypePCI to PCI Bridge
PCI Express Base SpecPCIe 2.0
IC Case / PackageBGA
No. of Pins272Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
PCI IC Type
PCI to PCI Bridge
IC Case / Package
BGA
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
PCI Express Base Spec
PCIe 2.0
No. of Pins
272Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002