Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPERICOM
Manufacturer Part NoPI2EQX4402NBE
Order Code1602276
Technical Datasheet
PCI IC TypePCI Express Repeater / Equalizer
PCI Express Base Spec-
IC Case / PackageLFBGA
No. of Pins84Pins
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
PCI IC Type
PCI Express Repeater / Equalizer
IC Case / Package
LFBGA
Supply Voltage Min
1.7V
Operating Temperature Min
0°C
Product Range
-
PCI Express Base Spec
-
No. of Pins
84Pins
Supply Voltage Max
1.9V
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00167