Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEREL
Manufacturer Part NoVTBAL401
Order Code4265822
Also Known AsGTIN UPC EAN: 5410329699246
No Longer Stocked
Product Information
ManufacturerPEREL
Manufacturer Part NoVTBAL401
Order Code4265822
Also Known AsGTIN UPC EAN: 5410329699246
Balance / Scale TypePocket
Load Weight Max500g
Resolution (g)0.1g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Digital scale with a unique hand-held design and removable plastic scales cover.
- Transparent cover can be used as platter
- Backlit, LCD display
- Auto power-off
- Low battery and overload indication
- g, oz, ozt, dwt, ct, gn unit measurements
- Supplied with steel calibration weight and tweezers, black pouch, and 2x AAA batteries
Technical Specifications
Balance / Scale TypePocket
Resolution (g)
0.1g
SVHC
No SVHC (21-Jan-2025)
Load Weight Max
500g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06