Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB8-18GM50-E0-V1
Order Code3725923
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM18
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
NPN
Supply Voltage DC Max
30V
SVHC
No SVHC (07-Jul-2017)
Thread Size - Metric
M18
Supply Voltage DC Min
10V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06